- RS Stock No.:
- 185-4271
- Mfr. Part No.:
- 97730506334R
- Manufacturer:
- Wurth Elektronik
860 In stock for delivery within 2 working days
Added
Price Each (On a Tape of 10)
€0.706
(exc. VAT)
€0.868
(inc. VAT)
Units | Per unit | Per Tape* |
10 - 90 | €0.706 | €7.06 |
100 - 240 | €0.64 | €6.40 |
250 - 490 | €0.585 | €5.85 |
500 - 990 | €0.538 | €5.38 |
1000 + | €0.516 | €5.16 |
*price indicative |
- RS Stock No.:
- 185-4271
- Mfr. Part No.:
- 97730506334R
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WA-SMSI SMT Steel Spacer with internal Thread M1.6
Applications
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
Specifications
Attribute | Value |
---|---|
Body Height | 5mm |
Material | Steel |
For Screw Size | M1.6 |
Bore Diameter | 1.9mm |
Body Diameter | 3.3mm |