Wurth Elektronik Steel Spacer

Bulk discount available

Subtotal (1 reel of 2000 units)*

€1,084.00

(exc. VAT)

€1,334.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 2000€0.542€1,084.00
4000 +€0.497€994.00

*price indicative

RS Stock No.:
230-2045
Mfr. Part No.:
9774005243R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

Spacer

Body Height

1.4mm

Material

Steel

For Screw Size

M2

Body Diameter

4.3mm

Bore Diameter

2.8mm

COO (Country of Origin):
DE
The Wurth Elektronik WA-SMSI SMT Spacer with M2 internal thread size and it has tin surface with steel material.

Operating temperature -55 up to +150 °C
Tightening torque 0.2 Nm

Related links