Phoenix Contact SPT 1.5/5-V-3.5 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring
- RS Stock No.:
- 112-409
- Mfr. Part No.:
- 1990889
- Manufacturer:
- Phoenix Contact
40 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.37
(exc. VAT)
€2.92
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €2.37 | €11.85 |
125 - 370 | €2.062 | €10.31 |
375 - 995 | €1.90 | €9.50 |
1000 - 1995 | €1.676 | €8.38 |
2000 + | €1.594 | €7.97 |
*price indicative |
- RS Stock No.:
- 112-409
- Mfr. Part No.:
- 1990889
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks
Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Approvals
UL, CUL
Approvals
UL, CUL
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 17.5A |
Body Orientation | Straight |
Voltage Rating | 160 V |
Series | SPT 1.5/5-V-3.5 |
Depth | 13.5mm |
Length | 18.9mm |
Width | 14.4mm |
- RS Stock No.:
- 112-409
- Mfr. Part No.:
- 1990889
- Manufacturer:
- Phoenix Contact