Phoenix Contact SPT 1.5/7-V-3.5 Series PCB Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1990902
- RS Stock No.:
- 112-421
- Mfr. Part No.:
- 1990902
- Manufacturer:
- Phoenix Contact
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
€16.18
(exc. VAT)
€19.90
(inc. VAT)
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €3.236 | €16.18 |
| 125 - 370 | €2.704 | €13.52 |
| 375 - 995 | €2.498 | €12.49 |
| 1000 - 1995 | €2.23 | €11.15 |
| 2000 + | €2.116 | €10.58 |
*price indicative
- RS Stock No.:
- 112-421
- Mfr. Part No.:
- 1990902
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 400V | |
| Length | 25.9mm | |
| Standards/Approvals | No | |
| Width | 14.4mm | |
| Series | SPT 1.5/7-V-3.5 | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 400V | ||
Length 25.9mm | ||
Standards/Approvals No | ||
Width 14.4mm | ||
Series SPT 1.5/7-V-3.5 | ||
Depth 13.5mm | ||
Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks
Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Approvals
UL, CUL
Related links
- Phoenix Contact SPT-THR 1.5/7-V-3.5 P20 R44 Series Pluggable Terminal Block 3.5 mm Pitch 1823243
- Phoenix Contact SPT 1.5/11-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990944
- Phoenix Contact SPT 1.5/2-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990850
- Phoenix Contact SPT 1.5/3-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990863
- Phoenix Contact SPT 1.5/6-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990892
- Phoenix Contact SPT 1.5/10-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990931
- Phoenix Contact SPT 1.5/5-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990889
- Phoenix Contact SPT 1.5/4-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990876
