HARTING Har-Flexicon Series PCB Terminal Block, 1-Contact, 1 Row, 14010100101160

Bulk discount available

Subtotal (1 pack of 10 units)*

€10.62

(exc. VAT)

€13.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€10.62€1.062
5 +€9.76€0.976

*price indicative

RS Stock No.:
146-307
Mfr. Part No.:
14010100101160
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

1

Current

9A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyphthalamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

White

Wire Connection Method

Push-in

Standards/Approvals

CSA-C22.2 No. 158-10 XCFR8.E314677, UL 1059 XCFR2.E314677, RoHS

Series

Har-Flexicon

The HARTING PCB terminal block is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.

Ideal for permanent connections

Space savings due to compact design

Cost savings through reduction of components

Simple and fast installation

Color coding

RoHS compliant

Related links