Phoenix Contact MSTB Series PCB Connector, 13-Contact, 5mm Pitch, Screw, 1-Row, Screw Termination
- RS Stock No.:
- 497-144
- Mfr. Part No.:
- 1786941
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€874.30
(exc. VAT)
€1,075.39
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €874.30 | €17.486 |
*price indicative
- RS Stock No.:
- 497-144
- Mfr. Part No.:
- 1786941
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | MSTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Screw | ||
Series MSTB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector, part of the MSTB 2.5 series, is designed to ensure a robust and reliable connection for various electrical applications. Featuring 13 positions with a pitch of 5 mm, it provides flexibility in configuration while maintaining high standards of performance. With its screw connection method and tension sleeve design, this connector guarantees secure connections, reducing the risk of loosening over time. It is suitable for circuits with nominal currents up to 12 A and voltages up to 320 V. The connector's durable housing, made from RoHS-compliant materials, is not only environmentally friendly but also designed to withstand demanding conditions, making it ideal for industrial use. Its lightweight design coupled with easy mounting ensures that installation is straightforward and efficient, allowing you to focus on your project without hassle.
Offers individual position coding for enhanced operational flexibility
Constructed from high-quality materials to ensure long-lasting performance
Provides excellent contact resistance for reliable electrical connections
Ensures easy mounting with a screw flange system for stable installation
Features a green colour for visual identification in complex panel layouts
Compatible with various conductor cross sections, increasing versatility in applications
Designed to meet rigorous environmental standards for safety and compliance
Constructed from high-quality materials to ensure long-lasting performance
Provides excellent contact resistance for reliable electrical connections
Ensures easy mounting with a screw flange system for stable installation
Features a green colour for visual identification in complex panel layouts
Compatible with various conductor cross sections, increasing versatility in applications
Designed to meet rigorous environmental standards for safety and compliance
Related links
- Phoenix Contact MSTB Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTB 2 Series PCB Connector 5mm Pitch 1-Row, Screw Termination
