Phoenix Contact MSTBC 2 Series PCB Connector, 10-Contact, 5.08mm Pitch, Latching, 1-Row, Crimp Termination
- RS Stock No.:
- 521-039
- Mfr. Part No.:
- 1809129
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€203.50
(exc. VAT)
€250.30
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.50 | €4.07 |
*price indicative
- RS Stock No.:
- 521-039
- Mfr. Part No.:
- 1809129
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Latching | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | MSTBC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Latching | ||
Gender Female | ||
Termination Method Crimp | ||
Series MSTBC 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact MSTBC 2.5/10-STZ-5.08-R PCB connector is an innovative solution tailored for efficient connectivity in a variety of applications. Designed with the user in mind, this connector features a nominal cross-section of 2.5 mm², ensuring reliable performance for your projects. Its robust construction supports a nominal current of 12 A and a rated voltage of 320 V, making it suitable for demanding electrical environments. The connector utilises a crimp connection method and snap-in locking mechanism, enhancing both the stability and safety of the connection. With 10 positions and a 5.08 mm pitch, it accommodates multiple connections without compromising on space, allowing for streamlined integration into PCB layouts. Ideal for situations where durability and ease of use are paramount, this connector embodies precision engineering and reliability.
Inexpensive solution for high-volume connectivity needs
Pull-out aid enhances handling by reducing tensile force
Intuitive locking mechanism ensures secure connections
Compact design facilitates integration into tight spaces
Custom packaging options streamline inventory and logistics
Versatile compatibility with various conductor cross-sections
Pull-out aid enhances handling by reducing tensile force
Intuitive locking mechanism ensures secure connections
Compact design facilitates integration into tight spaces
Custom packaging options streamline inventory and logistics
Versatile compatibility with various conductor cross-sections
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
