Phoenix Contact PCB Terminal Block, 5-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 610-157
- Mfr. Part No.:
- 1935802
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€135.55
(exc. VAT)
€166.73
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.55 | €1.356 |
*price indicative
- RS Stock No.:
- 610-157
- Mfr. Part No.:
- 1935802
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block offers a reliable solution for connecting circuits with precision and efficiency. Designed with a nominal current rating of 32 A and a rated voltage of 400 V, it ensures optimal performance in various applications. The combination of a screw connection with a wire protector provides a secure connection, while its compact dimensions complement the demands of modern printed circuit boards. The terminal block features a linear pinning layout and is built for wave soldering, making installation straightforward. Its robust construction and green insulating material contribute to its durability and environmental compliance, ensuring it meets industry standards.
Optimised for wave soldering, simplifying manufacturing processes
Exceptional thermal management reduces the risk of overheating
Allows for joining multiple conductors, improving wiring efficiency
Supports a variety of applications across multiple industries
Meets stringent environmental compliance regulations
Exceptional thermal management reduces the risk of overheating
Allows for joining multiple conductors, improving wiring efficiency
Supports a variety of applications across multiple industries
Meets stringent environmental compliance regulations
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact 5/..-V 5-Contact Wave Soldering Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
