Phoenix Contact PCB Terminal Block, 3-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination

Subtotal (1 pack of 50 units)*

€165.50

(exc. VAT)

€203.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€165.50€3.31

*price indicative

RS Stock No.:
610-245
Mfr. Part No.:
1790937
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Push In Spring

COO (Country of Origin):
GR
The Phoenix Contact PCB terminal block offers a reliable connection solution designed specifically for printed circuit boards. Featuring innovative push-in spring connections, this terminal block is engineered for easy installation and exceptional performance. Its compact design allows for optimal space utilisation on the PCB, making it ideal for various applications. With a robust construction and compliance with stringent environmental regulations, it ensures durability and longevity in demanding conditions. The terminal block supports a nominal current of 15 A and a rated voltage of 400 V, catering to diverse connectivity needs across industries. Its vibrant green colour not only signifies its purpose but also enhances visibility during installation.

Integrates seamlessly into multi row arrangements on the PCB
Offers intuitive operation through colour coded actuating push buttons
Built with high quality materials that ensure reliable electrical performance
Accommodates varying ambient temperature ranges for operational flexibility

Related links