Phoenix Contact PCB Terminal Block, 2-Contact, Screw, 1-Row, Screw Termination
- RS Stock No.:
- 638-204
- Mfr. Part No.:
- 1089161
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€218.35
(exc. VAT)
€268.57
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.35 | €4.367 |
*price indicative
- RS Stock No.:
- 638-204
- Mfr. Part No.:
- 1089161
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact G 5/2-EX device terminal block exemplifies excellence in connectivity solutions. Designed for reliability in demanding environments, this feed-through terminal block delivers an optimal performance range with its innovative engineering. Its robust construction ensures durability while maintaining touch-proof shock protection, making it ideal for safe and effective electrical installations. This terminal block supports multiple connection methods and a versatile range of conductor cross-sections, ensuring compatibility with various applications. Whether for industrial automation or general-purpose use, this product is engineered to meet stringent regulatory standards, offering peace of mind in even the most challenging conditions.
Touch-proof design enhances safety during installation and maintenance
Compact dimensions allow for versatile placement in various assemblies
Wide operating temperature range ensures functionality in extreme environments
Direct screw connection simplifies installation processes
Easily accommodates multiple conductor types, enhancing adaptability
Certified for use in hazardous environments, ensuring compliance with safety regulations
Lightweight construction contributes to reduced overall system weight
Flammability rating according to UL 94 V0 ensures high safety standards
Compact dimensions allow for versatile placement in various assemblies
Wide operating temperature range ensures functionality in extreme environments
Direct screw connection simplifies installation processes
Easily accommodates multiple conductor types, enhancing adaptability
Certified for use in hazardous environments, ensuring compliance with safety regulations
Lightweight construction contributes to reduced overall system weight
Flammability rating according to UL 94 V0 ensures high safety standards
Related links
- Phoenix Contact PCB Terminal Block Screw Screw Termination
- Phoenix Contact MCVW Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-GMSTB Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MCVW 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact UWV 16 Series Feed Through Terminal Block 1-Row, Screw Termination
