Phoenix Contact PCB Terminal Block, 7-Contact, 3.81mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 638-229
- Mfr. Part No.:
- 1852228
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€146.09
(exc. VAT)
€179.69
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €146.09 | €2.922 |
*price indicative
- RS Stock No.:
- 638-229
- Mfr. Part No.:
- 1852228
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for versatile and efficient connections, perfect for modern electronic applications. With its state-of-the-art crimp connection technology and a compact form factor, this connector provides reliable electrical integrity while ensuring ease of installation. Its high-quality green housing, paired with a robust locking mechanism, guarantees secure mounting and compatibility with various systems.
Versatile compatibility with various PCB layouts
Durable insulating materials enhance safety
Highly efficient crimp connection for secure electrical contact
Environmentally friendly construction aligns with sustainable practices
Ideal for use in various industries including automotive and automation
Durable insulating materials enhance safety
Highly efficient crimp connection for secure electrical contact
Environmentally friendly construction aligns with sustainable practices
Ideal for use in various industries including automotive and automation
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact 1844620 Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact MCC Series PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
