Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket, 2-Contact, 7.5 mm Pitch, PCB, 1 Row Solder

Bulk discount available

Subtotal (1 box of 39 units)*

€22.55

(exc. VAT)

€27.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 3€22.55€0.578
4 +€20.75€0.532

*price indicative

RS Stock No.:
658-669
Mfr. Part No.:
8000078314
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

2

Pitch

7.5mm

Current

34.6A

Number of Rows

1

Mount Type

PCB

Housing Material

Polyamide 9T

Connector Gender

Male

Orientation

180°

Termination Type

Solder

Colour

Black

Contact Gender

Male

Voltage

1000V

Length

7.5mm

Series

OMNIMATE4.0

Depth

11.9mm

Standards/Approvals

IEC 60664-1, IEC 61984, UL 1059

Width

13.9mm

The Weidmüller PCB plug-in connector designed for horizontal mounting with a 90° orientation and a 7.50 mm pitch. It features a THT/THR solder connection and is part of the OMNIMATE 4.0 series, optimized for power connections. Its Compact design and robust PA 9T housing make it suitable for industrial environments.

IP20 touch-safe protection with more than 25 mating cycles for secure and repeatable connections

UL 94 V-0 flame-retardant housing

Related links