Wurth Elektronik 5081 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, Surface Mount, 1-Row, Solder Termination
- RS Stock No.:
- 122-4888
- Mfr. Part No.:
- 691508110305
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
€6.28
(exc. VAT)
€7.72
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €6.28 |
10 - 49 | €5.46 |
50 - 99 | €4.74 |
100 + | €4.14 |
**price indicative
- RS Stock No.:
- 122-4888
- Mfr. Part No.:
- 691508110305
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 5 | |
Pitch | 3.5mm | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Gender | Male | |
Termination Method | Solder | |
Type | PCB Terminal Block | |
Current Rating | 10A | |
Body Orientation | Horizontal | |
Colour | Black | |
Voltage Rating | 300 V ac | |
Series | 5081 | |
Length | 19.5mm | |
Depth | 12.2mm | |
Material | Liquid Crystal Polymer | |
Width | 17.6mm | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Horizontal | ||
Colour Black | ||
Voltage Rating 300 V ac | ||
Series 5081 | ||
Length 19.5mm | ||
Depth 12.2mm | ||
Material Liquid Crystal Polymer | ||
Width 17.6mm | ||
Related links
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5mm Pitch 1-Row,...
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5mm Pitch 1-Row,...
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5mm Pitch 1-Row,...
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5mm Pitch 1-Row,...
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5mm Pitch 1-Row,...
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5mm Pitch 1-Row,...
- Wurth Elektronik 412B Series PCB Terminal Block 3.5mm Pitch 1-Row,...
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5mm Pitch 1-Row,...