TE Connectivity 5mm Pitch 6 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 161-4885
- Mfr. Part No.:
- 796640-6
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price Each (In a Box of 100)
€5.855
(exc. VAT)
€7.202
(inc. VAT)
Units | Per unit | Per Box* |
100 - 100 | €5.855 | €585.50 |
200 + | €4.977 | €497.70 |
*price indicative |
- RS Stock No.:
- 161-4885
- Mfr. Part No.:
- 796640-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity TERMI-BLOK 5.0mm Right Angle PCB Terminal Block Plug Connectors
A range of TERMI-BLOK 5mm pitch right angle terminal block plug connectors with M3 screw terminals. These TERMI-BLOK 5.0mm screw terminal block plug connectors are made from green polyamide 6.6 GF, are side stackable and accept a wire size of 30 to 12 AWG.
Wire size 12-30 AWG
Retention latch
Polarization key
Retention latch
Polarization key
Standards
UL 94V-0
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Colour | Green |
- RS Stock No.:
- 161-4885
- Mfr. Part No.:
- 796640-6
- Manufacturer:
- TE Connectivity