TE Connectivity PCB Terminal Strip, 3-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 164-9132
- Mfr. Part No.:
- 1-2834011-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 931 units)*
€502.74
(exc. VAT)
€614.46
(inc. VAT)
In Stock
- 6,517 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 931 + | €0.54 | €502.74 |
*price indicative
- RS Stock No.:
- 164-9132
- Mfr. Part No.:
- 1-2834011-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 6A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Material | Nylon 66 | |
| Width | 12mm | |
| Depth | 11.5mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 6A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Material Nylon 66 | ||
Width 12mm | ||
Depth 11.5mm | ||
Length 12mm | ||
- COO (Country of Origin):
- TW
TE Connectivity 3.5 mm Modular Screwless PCB Terminal Blocks
Modular screwless PCB terminal blocks with a 3.5 mm pitch and a high density space saving compact design. The screwless terminals of these 3.5 mm PCB terminal blocks enable quick assembly without the need for any special tooling. These PCB terminal blocks are available with a top side wire entry (part numbers x-2834011-x) or a side wire entry (part numbers x-2834019-x). Part numbers x-2834011-x also feature actuation levers.
Features and Benefits
High density compact design
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 3.5 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 3.5mm Modular Screwless PCB Terminal Blocks
Related links
- TE Connectivity PCB Terminal Strip 3.5mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- TE Connectivity Buchanan Series PCB Terminal Strip 5mm Pitch 1-Row, Screw Termination
- TE Connectivity PCB Terminal Strip 5mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 2.5mm Pitch 1-Row, Solder Termination
