TE Connectivity PCB Terminal Block, 2-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 164-9364
- Mfr. Part No.:
- 2834088-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1092 units)**
€400.76
(exc. VAT)
€492.49
(inc. VAT)
Temporarily out of stock - back order for despatch 19-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1092 - 1092 | €0.367 | €400.764 |
2184 + | €0.325 | €354.90 |
**price indicative
- RS Stock No.:
- 164-9364
- Mfr. Part No.:
- 2834088-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 2 | |
Pitch | 3.81mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Solder | |
Type | Terminal Block | |
Current Rating | 8A | |
Body Orientation | Horizontal | |
Colour | Grey | |
Voltage Rating | 300 V ac | |
Material | Nylon 66 | |
Width | 12.6mm | |
Depth | 9.2mm | |
Length | 8.5mm | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 8A | ||
Body Orientation Horizontal | ||
Colour Grey | ||
Voltage Rating 300 V ac | ||
Material Nylon 66 | ||
Width 12.6mm | ||
Depth 9.2mm | ||
Length 8.5mm | ||
Related links
- TE Connectivity PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 3.81mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81mm Pitch...
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81mm Pitch...