Weidmüller PM 5.08 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 172-2566
- Mfr. Part No.:
- 1760500000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each (In a Box of 500)
€0.814
(exc. VAT)
€1.001
(inc. VAT)
Units | Per unit | Per Box* |
500 + | €0.814 | €407.00 |
*price indicative |
- RS Stock No.:
- 172-2566
- Mfr. Part No.:
- 1760500000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weidmuller OMNIMATE PM Series 5.08mm PCB Terminal Blocks
OMNIMATE PM Series PCB terminal blocks with a 5.08mm pitch and side interlocking. These OMNIMATE 5.08mm PCB terminal block connectors have an M2.5 leaf spring screw clamp connection which accepts a wire size range of 26 to 14 AWG and a black UL 94 V-0 Wemid (PA) insulator.
Approvals
VDE; UL; CSA
Weidmuller OMNIMATE 5.08mm PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 24A |
Body Orientation | Straight |
Colour | Orange |
Voltage Rating | 600 V |
Series | PM 5.08 |
Length | 16.24mm |
Material | Nylon |
Depth | 10mm |
Width | 8mm |
- RS Stock No.:
- 172-2566
- Mfr. Part No.:
- 1760500000
- Manufacturer:
- Weidmüller