Weidmuller LM Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination
- RS Stock No.:
- 172-2581
- Mfr. Part No.:
- 1667750000
- Manufacturer:
- Weidmüller
40 In stock for delivery within 2 working days
Price Each (In a Box of 100)
€0.914
(exc. VAT)
€1.124
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
100 + | €0.914 | €91.40 |
*price indicative
- RS Stock No.:
- 172-2581
- Mfr. Part No.:
- 1667750000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Weidmüller 3.5mm Pitch Vertical Mount Terminals
LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.
Features and Benefits
• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules
Specifications
Attribute | Value |
---|---|
Pitch | 3.5mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 16A |
Colour | Orange |
Voltage Rating | 320 V |
Series | LM |
Material | Nylon |