Phoenix Contact 7.62mm Pitch 2 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 176-1218
- Mfr. Part No.:
- 1828809
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 03-05-2024, delivery within 2 working days
Added
Price Each (In a Box of 50)
€2.395
(exc. VAT)
€2.946
(inc. VAT)
Units | Per unit | Per Box* |
50 - 200 | €2.395 | €119.75 |
250 + | €2.04 | €102.00 |
*price indicative |
- RS Stock No.:
- 176-1218
- Mfr. Part No.:
- 1828809
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 2, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | GIC 2.5/ 2-ST-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |