Phoenix Contact 7.62mm Pitch 3 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 176-1559
- Mfr. Part No.:
- 1806232
- Manufacturer:
- Phoenix Contact
50 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.47
(exc. VAT)
€4.27
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.47 | €17.35 |
25 - 120 | €3.018 | €15.09 |
125 - 245 | €2.674 | €13.37 |
250 - 495 | €2.468 | €12.34 |
500 + | €2.332 | €11.66 |
*price indicative |
- RS Stock No.:
- 176-1559
- Mfr. Part No.:
- 1806232
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 3, pitch: 7.62 mm, colour: green, contact surface: Tin, mounting: Wave soldering
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 7.62mm |
Series | GMSTB 2.5/ 3-GF-7.62 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |