Wurth Elektronik 1347 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 190-8499
- Mfr. Part No.:
- 691134710003
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 250 units)**
€192.00
(exc. VAT)
€236.25
(inc. VAT)
Temporarily out of stock - back order for despatch 06-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
250 + | €0.768 | €192.00 |
**price indicative
- RS Stock No.:
- 190-8499
- Mfr. Part No.:
- 691134710003
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 3 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Type | Terminal Block | |
Current Rating | 16A | |
Body Orientation | Horizontal | |
Colour | Grey | |
Voltage Rating | 1.6 kV, 2.5 kV, 300 V ac, 450 V ac | |
Series | 1347 | |
Length | 15.55mm | |
Material | PC | |
Depth | 13mm | |
Width | 9mm | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 16A | ||
Body Orientation Horizontal | ||
Colour Grey | ||
Voltage Rating 1.6 kV, 2.5 kV, 300 V ac, 450 V ac | ||
Series 1347 | ||
Length 15.55mm | ||
Material PC | ||
Depth 13mm | ||
Width 9mm | ||
Related links
- Wurth Elektronik 1347 Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 2167 Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 211 Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 2537 Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 1047 Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 2157 Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 213 Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 111 Series PCB Terminal Block 5mm Pitch 1-Row,...