Wurth Elektronik 2415 Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Bulk discount available

Subtotal (1 bag of 100 units)*

€459.60

(exc. VAT)

€565.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 200€4.596€459.60
300 +€4.375€437.50

*price indicative

RS Stock No.:
190-8672
Mfr. Part No.:
691241500010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 2.5 kV, 250 V ac, 300 V ac

Series

2415

Depth

8.1mm

Length

50.8mm

Width

10mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links