Wurth Elektronik 2418 Series PCB Terminal Block, 8-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8728
- Mfr. Part No.:
- 691241810008
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 50 units)*
€139.80
(exc. VAT)
€171.95
(inc. VAT)
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 150 | €2.796 | €139.80 |
| 200 + | €2.558 | €127.90 |
*price indicative
- RS Stock No.:
- 190-8728
- Mfr. Part No.:
- 691241810008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 14A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750 V | |
| Series | 2418 | |
| Length | 75mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 8.1 mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 14A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750 V | ||
Series 2418 | ||
Length 75mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 8.1 mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
