Wurth Elektronik 2455 Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-8888
Mfr. Part No.:
691245510007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

7

Pitch

5.08mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 2.5 kV, 350 V ac, 450 V ac

Series

2455

Width

11.2mm

Depth

18mm

Length

35.56mm

Material

Nylon 66

WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Recently viewed