Wurth Elektronik 2417 Series PCB Terminal Block, 7-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

Bulk discount available

Subtotal (1 pack of 2 units)*

€6.02

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8€3.01€6.02
10 - 48€2.65€5.30
50 +€2.435€4.87

*price indicative

Packaging Options:
RS Stock No.:
191-0411
Mfr. Part No.:
691241710007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

7

Pitch

5mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 2 kV, 250 V ac, 300 V ac

Series

2417

Length

35mm

Width

8.1mm

Depth

10mm

Material

Nylon 66

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links