Wurth Elektronik 2528 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-1000
- Mfr. Part No.:
- 691252800001
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)**
€5.99
(exc. VAT)
€7.37
(inc. VAT)
Temporarily out of stock - back order for despatch 19-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | €1.198 | €5.99 |
10 - 45 | €1.058 | €5.29 |
50 - 95 | €0.97 | €4.85 |
100 + | €0.844 | €4.22 |
**price indicative
- RS Stock No.:
- 191-1000
- Mfr. Part No.:
- 691252800001
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 1 | |
Pitch | 10mm | |
Number of Rows | 1 | |
Mounting Type | PCB Mount | |
Gender | Male | |
Termination Method | Solder | |
Type | PCB Header | |
Current Rating | 16A | |
Body Orientation | Vertical | |
Colour | Green | |
Voltage Rating | 1.6 kV, 3 kV, 300 V ac, 750 V ac | |
Series | 2528 | |
Depth | 17.5mm | |
Length | 5mm | |
Material | Nylon 66 | |
Width | 16mm | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 1 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Header | ||
Current Rating 16A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 1.6 kV, 3 kV, 300 V ac, 750 V ac | ||
Series 2528 | ||
Depth 17.5mm | ||
Length 5mm | ||
Material Nylon 66 | ||
Width 16mm | ||
Related links
- Wurth Elektronik 2528 Series PCB Terminal Block 10mm Pitch 1-Row,...
- Wurth Elektronik 2528 Series PCB Terminal Block 10mm Pitch 1-Row,...
- Wurth Elektronik 2528 Series PCB Terminal Block Through Hole Mount...
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row,...
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row,...
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row,...
- Wurth Elektronik 2418 Series PCB Terminal Block 10mm Pitch 1-Row,...
- Wurth Elektronik 2428 Series PCB Terminal Block 10mm Pitch 1-Row,...