Wurth Elektronik 126B Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-9063
- Mfr. Part No.:
- 691126710004B
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-9063
- Mfr. Part No.:
- 691126710004B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 20A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 2 kV, 300 V ac | |
| Series | 126B | |
| Depth | 18.6mm | |
| Width | 19.5mm | |
| Length | 22.5mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 20A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 2 kV, 300 V ac | ||
Series 126B | ||
Depth 18.6mm | ||
Width 19.5mm | ||
Length 22.5mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 126 B Series 5mm Horizontal Entry Modular Terminal Block Connectors with Stamping Clamp
WR-TBL 126 B series 5mm pitch PCB terminal block connectors with a horizontal wire entry and stamping clamp. These 126 B series 5mm PCB terminal blocks use a 'slot' type M2.6 screw terminal which accepts a wire size of AWG 30-12 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from green UL94-V0 PA66 and the contacts are tin plated.
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Wurth 5.0mm Pitch Terminal Blocks
Related links
- Wurth Elektronik 126B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 126B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 126B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 411B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 401B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2417 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1367 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1357 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
