Weidmüller LU Series PCB Terminal Block, 4-Contact, 10 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

€12.97

(exc. VAT)

€15.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.97
10 +€12.00

*price indicative

RS Stock No.:
214-4693
Mfr. Part No.:
2500470000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

10mm

Number of Rows

1

Current

53A

Housing Material

Polyamide

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in Without Actuator

Voltage

600V

Series

LU

Width

41.8mm

Depth

28.55mm

Standards/Approvals

CSA, cURus

The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 10 mm

Related links