Weidmüller LSF Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1826080000

Bulk discount available

Subtotal (1 tube of 22 units)*

€28.578

(exc. VAT)

€35.156

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
22 - 44€1.299€28.58
66 +€1.169€25.72

*price indicative

RS Stock No.:
227-8417
Mfr. Part No.:
1826080000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

17.5A

Number of Rows

1

Housing Material

Fibreglass Liquid Crystal Polymer

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

180°

Wire Connection Method

Push-in

Colour

Black

Voltage

500V

Series

LSF

Depth

7.8mm

Standards/Approvals

UL 1059, IEC 61984, IEC 60664-1

Width

24.52mm

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5.08mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools

Processed automatically in the reflow or vapour phase

Potentials and clamping points marked clearly by coloured push buttons

Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas

A wide range of reflow compatible products for automated SMT processes

Compact, multi-layer designs up to 72-pole

Related links