Weidmuller LSF Series PCB Terminal Block, 4-Contact, 7.5mm Pitch, Surface Mount, 1-Row
- RS Stock No.:
- 227-8427
- Mfr. Part No.:
- 1826150000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 02-12-2024, delivery within 2 working days
Price Each (In a Tube of 20)
€1.33
(exc. VAT)
€1.64
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
20 - 40 | €1.33 | €26.60 |
60 + | €1.197 | €23.94 |
*price indicative
- RS Stock No.:
- 227-8427
- Mfr. Part No.:
- 1826150000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 7.50mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 7.5mm |
Number of Rows | 1 |
Mounting Type | Surface Mount |
Series | LSF |