Wurth Elektronik WR-TBL Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 691406510005B
- RS Stock No.:
- 230-1971
- Mfr. Part No.:
- 691406510005B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 160 units)*
€610.56
(exc. VAT)
€751.04
(inc. VAT)
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 160 - 160 | €3.816 | €610.56 |
| 320 + | €3.499 | €559.84 |
*price indicative
- RS Stock No.:
- 230-1971
- Mfr. Part No.:
- 691406510005B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | WR-TBL | |
| Width | 14.4mm | |
| Length | 26.8mm | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series WR-TBL | ||
Width 14.4mm | ||
Length 26.8mm | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5.08 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691408520005B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691408520002B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691406510006B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691406510004B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691406510002B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691408520003B
