Same Sky TB001-500 Series PCB Terminal Block, 2-Contact, 5 mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6732
Mfr. Part No.:
TB002-500-02BE
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Current

15A

Housing Material

Polyamide 66

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

22AWG

Orientation

Horizontal

Colour

Blue

Wire Connection Method

Screw

Voltage

300V

Series

TB001-500

Depth

12.5mm

Width

9mm

Standards/Approvals

UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE

Length

10mm

The CUI devices provides a PCB terminal blocks having a pitch of 5 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 2.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ

Related links