Same Sky TB003-500 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, TB003-500-P02BE
- RS Stock No.:
- 259-6740
- Mfr. Part No.:
- TB003-500-P02BE
- Manufacturer:
- Same Sky
Bulk discount available
Subtotal (1 pack of 10 units)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
Temporarily out of stock
- 2,370 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.782 | €7.82 |
| 20 - 90 | €0.743 | €7.43 |
| 100 - 240 | €0.707 | €7.07 |
| 250 - 490 | €0.671 | €6.71 |
| 500 + | €0.637 | €6.37 |
*price indicative
- RS Stock No.:
- 259-6740
- Mfr. Part No.:
- TB003-500-P02BE
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Series | TB003-500 | |
| Standards/Approvals | UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE | |
| Depth | 10.3mm | |
| Width | 7.8mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Series TB003-500 | ||
Standards/Approvals UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE | ||
Depth 10.3mm | ||
Width 7.8mm | ||
Length 10mm | ||
The CUI devices provides a PCB terminal blocks having a pitch of 5 mm with a rated voltage of 300 V having a philips head screw. It consist of a horizontal body orientation and the number of poles are 2.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Related links
- Same Sky TB003-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB002-500-02BE
- Same Sky TB002-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB002-500 Series PCB Terminal Block 5 mm Pitch, TB002-500-04BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB001-500-03BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
