Same Sky TB005-762 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6741
Mfr. Part No.:
TB005-762-02BE
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.62mm

Current

30A

Housing Material

Polyamide 66

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

10AWG

Orientation

Horizontal

Colour

Blue

Wire Connection Method

Screw

Voltage

300V

Standards/Approvals

CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059

Series

TB005-762

Depth

21.7mm

Length

15.24mm

Width

12.6mm

The CUI devices provides a PCB terminal blocks having a pitch of 7.62mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 2.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ

Related links