Same Sky TB007-508 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, TB007-508-02BE

Bulk discount available

Subtotal (1 pack of 10 units)*

€8.22

(exc. VAT)

€10.11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 270 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 10€0.822€8.22
20 - 90€0.78€7.80
100 - 240€0.743€7.43
250 - 490€0.704€7.04
500 +€0.67€6.70

*price indicative

Packaging Options:
RS Stock No.:
259-6751
Mfr. Part No.:
TB007-508-02BE
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

16A

Housing Material

Polyamide 66

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Blue

Voltage

300V

Depth

10mm

Length

10.16mm

Series

TB007-508

Width

8.2mm

Standards/Approvals

UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE

The CUI devices provides a PCB terminal blocks having a pitch of 5.08 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 2.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ

Related links