Same Sky TBLH10-350 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch
- RS Stock No.:
- 259-6762
- Mfr. Part No.:
- TBLH10-350-04BK
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6762
- Mfr. Part No.:
- TBLH10-350-04BK
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Push Button Clamp | |
| Voltage | 300V | |
| Width | 14.2mm | |
| Standards/Approvals | CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | |
| Series | TBLH10-350 | |
| Depth | 8.5mm | |
| Length | 14.7mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Push Button Clamp | ||
Voltage 300V | ||
Width 14.2mm | ||
Standards/Approvals CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | ||
Series TBLH10-350 | ||
Depth 8.5mm | ||
Length 14.7mm | ||
- COO (Country of Origin):
- CN
The CUI devices provides a PCB terminal blocks having a pitch of 3.50 mm with a rated voltage of 300 V having a screw less product. It consist of a horizontal body orientation and the number of poles are 14.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Related links
- Same Sky TBLH10-350 Series PCB Terminal Block 3.5 mm Pitch, TBLH10-350-04BK
- Same Sky TBL002A-350 Series PCB Terminal Block 3.5 mm Pitch
- Same Sky TBLH10V-350 Series PCB Terminal Block 3.5 mm Pitch
- Same Sky TBLH10V-350 Series PCB Terminal Block 3.5 mm Pitch
- Same Sky TBL002A-350 Series PCB Terminal Block 3.5 mm Pitch, TBL002A-350-14GY-2GY
- Same Sky TBLH10V-350 Series PCB Terminal Block 3.5 mm Pitch, TBLH10V-350-02BK
- Same Sky TBLH10V-350 Series PCB Terminal Block 3.5 mm Pitch, TBLH10V-350-06BK
- Same Sky Raised Actuator Rotary Coded DIP Switch
