RND RND 205 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 283-2362
- Distrelec Article No.:
- 300-43-121
- Mfr. Part No.:
- RND 205-00295
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
€19.40
(exc. VAT)
€23.86
(inc. VAT)
- RS Stock No.:
- 283-2362
- Distrelec Article No.:
- 300-43-121
- Mfr. Part No.:
- RND 205-00295
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Series RND 205 | ||
The PCB Terminal Block has a 5.08 mm pitch. These terminal blocks feature a nickel plated brass wire clamp, tin plated brass terminals, and M3 steel Ni plated 0.4Nm screw. Recommended for PCB hole size of 1.6 mm diameter.
Low profile
UL94 V0 flammability rating

