TE Connectivity 5mm Pitch 6 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 717-6602
- Mfr. Part No.:
- 796640-6
- Manufacturer:
- TE Connectivity
24 In stock for delivery within 2 working days
Added
Price Each
€9.43
(exc. VAT)
€11.60
(inc. VAT)
Units | Per unit |
1 - 9 | €9.43 |
10 - 24 | €8.04 |
25 - 49 | €7.06 |
50 - 99 | €6.12 |
100 + | €5.70 |
- RS Stock No.:
- 717-6602
- Mfr. Part No.:
- 796640-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity TERMI-BLOK 5.0mm Right Angle PCB Terminal Block Plug Connectors
A range of TERMI-BLOK 5mm pitch right angle terminal block plug connectors with M3 screw terminals. These TERMI-BLOK 5.0mm screw terminal block plug connectors are made from green polyamide 6.6 GF, are side stackable and accept a wire size of 30 to 12 AWG.
Wire size 12-30 AWG
Retention latch
Polarization key
Retention latch
Polarization key
Standards
UL 94V-0
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Colour | Green |
- RS Stock No.:
- 717-6602
- Mfr. Part No.:
- 796640-6
- Manufacturer:
- TE Connectivity