- RS Stock No.:
- 790-1149
- Manufacturer:
- RS PRO
370 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.654
(exc. VAT)
€0.804
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.654 | €3.27 |
50 - 95 | €0.626 | €3.13 |
100 - 245 | €0.574 | €2.87 |
250 - 495 | €0.522 | €2.61 |
500 + | €0.49 | €2.45 |
*price indicative |
- RS Stock No.:
- 790-1149
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
3.5 mm Pitch PCB Terminal Block
A professional range of PCB Terminal Blocks for 16-26 AWG wire with 3.5 mm pitch. These 3.5 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.
Various postions available.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V |
Depth | 8.5mm |
Length | 7mm |
Width | 7.2mm |
Material | Polyamide |