Phoenix Contact SAMPLE PTSM 0.5/4-2.5-H SMDWH Series PCB Terminal Strip, 4-Contact, 2.5 mm Pitch, 1 Row, 1820945
- RS Stock No.:
- 793-3950
- Mfr. Part No.:
- 1820945
- Manufacturer:
- Phoenix Contact
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
€16.00
(exc. VAT)
€19.70
(inc. VAT)
Last RS stock
- Final 25 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €3.20 | €16.00 |
| 100 - 245 | €2.368 | €11.84 |
| 250 - 495 | €2.252 | €11.26 |
| 500 - 995 | €2.132 | €10.66 |
| 1000 + | €2.032 | €10.16 |
*price indicative
- RS Stock No.:
- 793-3950
- Mfr. Part No.:
- 1820945
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Strip | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Length | 10.5mm | |
| Standards/Approvals | No | |
| Series | SAMPLE PTSM 0.5/4-2.5-H SMDWH | |
| Width | 9mm | |
| Depth | 5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Strip | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour White | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Length 10.5mm | ||
Standards/Approvals No | ||
Series SAMPLE PTSM 0.5/4-2.5-H SMDWH | ||
Width 9mm | ||
Depth 5mm | ||
Phoenix Contact PCB Terminal Strip, 4 Connections, 6A Current Rating - SAMPLE PTSM 0,5/ 4-2,5-H SMDWH - 1820945
Whizz through connection tasks with this Phoenix Contact PCB terminal strip. Thanks to its simple push-in spring connections, it quickly takes hold of conductors, so you can link wires to your board in a jiffy. Its four pins mean it packs plenty of connectivity into a single device. Don't worry about patchy performance, as the unit's tin-plated copper alloy contacts are highly conductive and resistant to corrosion, meaning you get reliable electrical transmission.
As the strip has a pitch of 2.5mm and compact overall dimensions of 9 (L) x 15.1 (W) x 7mm (H), it slots neatly into crowded setups. You can solder it directly onto your PCB, so achieving a secure installation is a cinch. The PA-GF housing is resistant to heat and impact, making this a suitable option for use in heavy-duty applications. A rated surge voltage of 2.5kV means you can count on it to handle electrical hazards without a hiccup.
• Broad operating temperature range between -40°C and +100°C for use in harsh industrial settings
• Flammability rating of UL 94-V0 means burning stops in 10 seconds or less for safety in the event of a fire
Related links
- Phoenix Contact SAMPLE PTSM 0.5/ 8-2.5-H SMDWH Series PCB Terminal Block 2.5 mm Pitch 1820987
- Phoenix Contact SAMPLE PTSM 0.5/5-2.5-H SMDWH Series PCB Terminal Block 2.5 mm Pitch 1820958
- Phoenix Contact SAMPLE PTSM 0.5/ 6-2.5-H SMDWH Series PCB Terminal Block 2.5 mm Pitch 1820961
- Phoenix Contact SAMPLE PTSM 0.5/ 7-2.5-H SMDWH Series PCB Terminal Block 2.5mm Pitch 1-Row,
- Phoenix Contact SAMPLE PTSM 0.5/ 4-2.5-V SMDWH Series PCB Terminal Block 2.5 mm Pitch 1821012
- Phoenix Contact SAMPLE PTSM 0.5/ 6-2.5-V SMDWH Series PCB Terminal Block 2.5 mm Pitch 1821038
- Phoenix Contact SAMPLE PTSM 0.5/8-2.5-V SMDWH Series PCB Terminal Block 2.5 mm Pitch 1821054
- Phoenix Contact SAMPLE PTSM 0.5/5-2.5-V SMDWH Series PCB Terminal Block 2.5 mm Pitch 1821025
