Phoenix Contact SMKDSN 1.5/8-5.08 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

€3.77

(exc. VAT)

€4.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.77
10 - 24€3.40
25 - 49€3.06
50 - 99€2.76
100 +€2.47

*price indicative

RS Stock No.:
804-4988
Mfr. Part No.:
1869279
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

13.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Series

SMKDSN 1.5/8-5.08

Width

12mm

Standards/Approvals

No

Length

41.64mm

Depth

11mm

Phoenix Contact COMBICON SMKDSN 5.08mm Angled PCB Terminal Block


The SMKDSN range from Phoenix Contact are PCB terminal blocks that are 5.08mm pitched and feature a 45° connection direction. Phoenix's contacts are known world-wide so incorporating this PCB terminal block into your design allows you maximum flexibility and worldwide use. Not to mention, these connectors feature a low-temperature rise thanks to its maximum contact force and with the connector being angled, you can have a multi-row arrangement on the PCB. Screw connection terminals allow you to easily connect your wire and have a reliable connection, easily.

These PCB terminal blocks are designed to be wave soldered onto the PCB and have current ratings of 13.5A.

Features and benefits:


  • Angled connector - allowing for connection of two conductors while also enabling multi-row arrange on the PCB

  • Extremely small design for the respective conductor cross-section

  • World-wide known connection technology for maximum versatility

  • Linear pinning on pin-out

  • Built from a durable polyamide material while being green in colour

  • How do PCB terminal blocks work?


    PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work by having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.

    Approvals

    UL (E60425); CSA (LR13631)

    Related links