Phoenix Contact FMC 0.5/10-ST-2.54 C2 Series PCB Terminal Block, 10-Contact, 2.54mm Pitch, Spring Cage Termination
- RS Stock No.:
- 853-9818
- Mfr. Part No.:
- 1706234
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)**
€587.20
(exc. VAT)
€722.30
(inc. VAT)
Temporarily out of stock - back order for despatch 25-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 + | €5.872 | €587.20 |
**price indicative
- RS Stock No.:
- 853-9818
- Mfr. Part No.:
- 1706234
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 10 | |
Pitch | 2.54mm | |
Gender | Female | |
Termination Method | Spring Cage | |
Type | Plug | |
Current Rating | 6A | |
Colour | Black | |
Voltage Rating | 160 V | |
Series | FMC 0.5/10-ST-2.54 C2 | |
Material | Gold, Liquid Crystal Polymer | |
Length | 15.4mm | |
Depth | 5.4mm | |
Width | 25.86mm | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 2.54mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 6A | ||
Colour Black | ||
Voltage Rating 160 V | ||
Series FMC 0.5/10-ST-2.54 C2 | ||
Material Gold, Liquid Crystal Polymer | ||
Length 15.4mm | ||
Depth 5.4mm | ||
Width 25.86mm | ||
Related links
- Phoenix Contact FMC 0.5/10-ST-2.54 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/10-ST-2.54 C1 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/16-ST-2.54 C2 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/11-ST-2.54 C2 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/ 3-ST-2.54 C2 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/14-ST-2.54 C2 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/ 6-ST-2.54 C2 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/ 9-ST-2.54 C2 Series PCB Terminal Block...