Phoenix Contact ZFKDSA 1-W-3.81-10 Series PCB Terminal Block, 10-Contact, 3.81mm Pitch, Through Hole Mount, Spring Cage

Subtotal (1 box of 50 units)*

€200.70

(exc. VAT)

€246.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€4.014€200.70

*price indicative

RS Stock No.:
854-3912
Mfr. Part No.:
1747957
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Pitch

3.81mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

12A

Colour

Green

Voltage Rating

400 V

Series

ZFKDSA 1-W-3.81-10

Length

17.5mm

COO (Country of Origin):
PL
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: ZFKDS(A) 1-W, pitch: 3.81 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links