Phoenix Contact SPT-THR 1.5/ 8-H-3.5 P20 R44 Series PCB Terminal Block

Subtotal (1 box of 250 units)*

€839.50

(exc. VAT)

€1,032.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +€3.358€839.50

*price indicative

RS Stock No.:
856-1907
Mfr. Part No.:
1823696
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPT-THR 1.5/ 8-H-3.5 P20 R44

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: SPT 1,5/..-H-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 44 mm wide tape

Related links