Phoenix Contact SPT-THR 1.5/11-H-5.0 P20 R88 Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1823942

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
856-1988
Mfr. Part No.:
1823942
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

5mm

Number of Rows

1

Current

13.5A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Width

54mm

Series

SPT-THR 1.5/11-H-5.0 P20 R88

Depth

9.7mm

Standards/Approvals

No

Length

13.6mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: SPT 1,5/..-H-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 88 mm wide tape

Related links