Phoenix Contact SPT-THR 1.5/10-H-5.08 P20 R88 Series PCB Terminal Block
- RS Stock No.:
- 856-2014
- Mfr. Part No.:
- 1824048
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 250 units)*
€1,024.00
(exc. VAT)
€1,259.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | €4.096 | €1,024.00 |
*price indicative
- RS Stock No.:
- 856-2014
- Mfr. Part No.:
- 1824048
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT-THR 1.5/10-H-5.08 P20 R88 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT-THR 1.5/10-H-5.08 P20 R88 | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: SPT 1,5/..-H-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 88 mm wide tape
Related links
- Phoenix Contact SPT-THR 1.5/11-H-5.08 P20 R88 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 9-H-5.08 P20 R88 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/12-H-5.08 P20 R88 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/10-V-5.08 P20 R88 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/10-H-5.0 P20 R88 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/12-V-5.08 P20 R88 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/11-V-5.08 P20 R88 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 8-V-5.08 P20 R88 Series PCB Terminal Block
