Phoenix Contact UP 6/ 1-R BU Series PCB Terminal Block, 8.2mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 856-2067
- Mfr. Part No.:
- 3060801
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)**
€118.65
(exc. VAT)
€145.95
(inc. VAT)
Temporarily out of stock - back order for despatch 24-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 + | €2.373 | €118.65 |
**price indicative
- RS Stock No.:
- 856-2067
- Mfr. Part No.:
- 3060801
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Pitch | 8.2mm | |
Mounting Type | Through Hole | |
Termination Method | Screw | |
Current Rating | 41A | |
Colour | Blue | |
Voltage Rating | 1 kV | |
Series | UP 6/ 1-R BU | |
Material | PA | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Pitch 8.2mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 41A | ||
Colour Blue | ||
Voltage Rating 1 kV | ||
Series UP 6/ 1-R BU | ||
Material PA | ||
Related links
- Phoenix Contact PP-H 4/ 1-R BU Series Terminal Plug for Use with...
- Phoenix Contact UPBV 4/ 1-R BU Series Terminal Plug for Use with...
- Phoenix Contact SP 2.5/ 1-R BU Series Terminal Plug for Use with...
- Phoenix Contact3045172 UT 6 YE Series Feed Through Terminal Block...
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212727
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3061732
- Phoenix Contact MKDS 3/ 3-B-5.08 BU Series PCB Terminal Block...
- Phoenix Contact HDFKV 16 BU Series Feed Through Terminal Block...