Phoenix Contact ZEC 1.5/ 9-ST-7.5 C2 R1.9 Series PCB Terminal Block, 9-Contact, 7.5mm Pitch, Spring Cage Termination
- RS Stock No.:
- 859-7410
- Mfr. Part No.:
- 1883213
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€279.25
(exc. VAT)
€343.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.585 | €279.25 |
*price indicative
- RS Stock No.:
- 859-7410
- Mfr. Part No.:
- 1883213
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 7.5mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 10A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | ZEC 1.5/ 9-ST-7.5 C2 R1.9 | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 7.5mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 10A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series ZEC 1.5/ 9-ST-7.5 C2 R1.9 | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB direct plug, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: ZEC 1,5/..-ST, pitch: 7.5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, Stecksystem: ZEC, Locking: Snap-in locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZEC 1.5/ 9-ST-5.0 C2 R1.9 Series PCB Terminal Block 5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.0/ 9-ST-3.5 C1 R1.9 Series PCB Terminal Block 3.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.5/ 7-ST-7.5 C2 R1.7 Series PCB Terminal Block 7.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.5/ 4-ST-7.5 C2 R1.4 Series PCB Terminal Block 7.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.5/11-ST-7.5 C2 R1.11 Series PCB Terminal Block 7.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.5/10-ST-7.5 C2 R1.10 Series PCB Terminal Block 7.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.5/ 2-ST-7.5 C2 R1.2 Series PCB Terminal Block 7.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.5/ 6-ST-7.5 C2 R1.6 Series PCB Terminal Block 7.5mm Pitch, Spring Cage Termination
