Phoenix Contact SPT-THR 1.5/7-V-3.81 P26 Series PCB Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1822477

Subtotal (1 box of 120 units)*

€412.08

(exc. VAT)

€506.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
120 +€3.434€412.08

*price indicative

RS Stock No.:
881-1643
Mfr. Part No.:
1822477
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

3.81mm

Current

13.5A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Depth

13.7mm

Width

26.86mm

Series

SPT-THR 1.5/7-V-3.81 P26

Length

7.7mm

Standards/Approvals

No

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: SPT 1,5/..-V-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard

Related links