Phoenix Contact SPT-THR 1.5/ 7-V-5.0 P26 Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 881-1684
- Mfr. Part No.:
- 1822587
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 90 units)*
€309.06
(exc. VAT)
€380.16
(inc. VAT)
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 + | €3.434 | €309.06 |
*price indicative
- RS Stock No.:
- 881-1684
- Mfr. Part No.:
- 1822587
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pitch | 5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 13.5A | |
| Colour | Black | |
| Voltage Rating | 500 V | |
| Series | SPT-THR 1.5/ 7-V-5.0 P26 | |
| Length | 7.7mm | |
| Depth | 13.7mm | |
| Width | 34mm | |
| Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pitch 5mm | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Colour Black | ||
Voltage Rating 500 V | ||
Series SPT-THR 1.5/ 7-V-5.0 P26 | ||
Length 7.7mm | ||
Depth 13.7mm | ||
Width 34mm | ||
Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: SPT 1,5/..-V-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPT-THR 1.5/ 7-H-5.0 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 8-V-5.0 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 6-V-5.0 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 3-V-5.0 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/10-V-5.0 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 4-V-5.0 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 5-V-5.0 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 9-V-5.0 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
